Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MUN5137T1 | |
|---|---|
DigiKey Part Number | MUN5137T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5137T1 |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5137T1 Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA144TU,115 | Nexperia USA Inc. | 0 | 1727-3028-2-ND | RM0.10437 | Direct |
| DTA144WUAT106 | Rohm Semiconductor | 0 | DTA144WUAT106CT-ND | RM1.02000 | Similar |
| PDTA114EU,115 | Nexperia USA Inc. | 2,392 | 1727-6272-1-ND | RM0.55000 | Similar |
| PDTA114EU,135 | Nexperia USA Inc. | 3,933 | 1727-8516-1-ND | RM0.59000 | Similar |
| PDTA115TU,115 | Nexperia USA Inc. | 0 | 1727-3015-2-ND | RM0.10437 | Similar |



