
NB6L14SMNTWG | |
|---|---|
DigiKey Part Number | 488-NB6L14SMNTWGTR-ND - Tape & Reel (TR) 488-NB6L14SMNTWGCT-ND - Cut Tape (CT) 488-NB6L14SMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L14SMNTWG |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14SMNTWG Models |
Category | Input CML, HSCL, LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6L14SMNG | onsemi | 626 | NB6L14SMNGOS-ND | RM32.70000 | Parametric Equivalent |
| NB6L14SMNTXG | onsemi | 3,263 | 488-NB6L14SMNTXGCT-ND | RM34.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.04000 | RM34.04 |
| 10 | RM26.38200 | RM263.82 |
| 25 | RM24.47040 | RM611.76 |
| 100 | RM22.36970 | RM2,236.97 |
| 250 | RM21.65692 | RM5,414.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM18.89855 | RM56,695.65 |
| Unit Price without VAT: | RM34.04000 |
|---|---|
| Unit Price with VAT: | RM37.44400 |

