
NB7VPQ16MMNHTBG | |
|---|---|
DigiKey Part Number | NB7VPQ16MMNHTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB7VPQ16MMNHTBG |
Description | IC CML DRIVER 16-QFN |
Customer Reference | |
Detailed Description | CML Driver with Selectable Equalizer Receiver IC 16-QFN (3x3) |
EDA/CAD Models | NB7VPQ16MMNHTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | CML Driver with Selectable Equalizer Receiver | |
Supply Voltage | 1.71V ~ 2.625V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

