NC7NZ34K8X-L22236 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM1.22000
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7NZ34K8X-L22236

DigiKey Part Number
488-NC7NZ34K8X-L22236TR-ND - Tape & Reel (TR)
488-NC7NZ34K8X-L22236CT-ND - Cut Tape (CT)
488-NC7NZ34K8X-L22236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7NZ34K8X-L22236
Description
IC BUFF 1.65V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7NZ34K8Xonsemi0NC7NZ34K8XCT-NDRM1.22000Parametric Equivalent
Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics