Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV19P6X

DigiKey Part Number
NC7SV19P6XTR-ND - Tape & Reel (TR)
NC7SV19P6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SV19P6X
Description
IC DECODER/DEMUX 1 X 1:2 SC-88
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SV19P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.78000RM7.80
25RM0.69200RM17.30
100RM0.59490RM59.49
250RM0.54812RM137.03
500RM0.52008RM260.04
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400