
NC7SZ04L6X | |
|---|---|
DigiKey Part Number | NC7SZ04L6XTR-ND - Tape & Reel (TR) NC7SZ04L6XCT-ND - Cut Tape (CT) NC7SZ04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ04L6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04FZ4-7 | Diodes Incorporated | 8,568 | 31-74LVC1G04FZ4-7CT-ND | RM0.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.60700 | RM6.07 |
| 25 | RM0.53600 | RM13.40 |
| 100 | RM0.45860 | RM45.86 |
| 250 | RM0.42112 | RM105.28 |
| 500 | RM0.39872 | RM199.36 |
| 1,000 | RM0.38021 | RM380.21 |
| 2,500 | RM0.36892 | RM922.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.34890 | RM1,744.50 |
| 10,000 | RM0.33921 | RM3,392.10 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |



