MFR Recommended
Similar

Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ38M5X | onsemi | 7,962 | NC7SZ38M5XCT-ND | RM3.23000 | MFR Recommended |
| SN74LVC1G38DBVR | Texas Instruments | 94,377 | 296-17846-1-ND | RM7.44000 | Similar |



