
NC7SZU04AL6X | |
|---|---|
DigiKey Part Number | 488-NC7SZU04AL6XTR-ND - Tape & Reel (TR) 488-NC7SZU04AL6XCT-ND - Cut Tape (CT) 488-NC7SZU04AL6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04AL6X |
Description | SINGLE UNBUFRD INVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SIP (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SIP (1.45x1) |
Number of Inputs 1 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04DRYR | Texas Instruments | 29,992 | 296-21814-1-ND | RM1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.62600 | RM6.26 |
| 25 | RM0.55320 | RM13.83 |
| 100 | RM0.47320 | RM47.32 |
| 250 | RM0.43468 | RM108.67 |
| 500 | RM0.41166 | RM205.83 |
| 1,000 | RM0.39266 | RM392.66 |
| 2,500 | RM0.38158 | RM953.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36049 | RM1,802.45 |
| 10,000 | RM0.35053 | RM3,505.30 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

