FCB20N60-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9,892
Unit Price: RM20.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,490
Unit Price: RM14.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,286
Unit Price: RM17.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 811
Unit Price: RM18.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM19.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 30
Unit Price: RM20.09000
Datasheet

Similar


Vishay Siliconix
In Stock: 410
Unit Price: RM17.81000
Datasheet

Similar


STMicroelectronics
In Stock: 3,314
Unit Price: RM17.02000
Datasheet

Similar


STMicroelectronics
In Stock: 1,427
Unit Price: RM27.50000
Datasheet
N-Channel 600 V 20A (Tc) 341W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Tc) 341W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FCB20N60-F085

DigiKey Part Number
FCB20N60-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCB20N60-F085
Description
MOSFET N-CH 600V 20A TO263AB
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 341W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
198mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
341W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes