
NCL30088BDR2G | |
|---|---|
DigiKey Part Number | NCL30088BDR2GOSTR-ND - Tape & Reel (TR) NCL30088BDR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCL30088BDR2G |
Description | IC LED DRIVER OFFL 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30088BDR2G Models |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer onsemi | Voltage - Supply (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30188BDR2G | onsemi | 0 | 488-NCL30188BDR2GCT-ND | RM3.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.23000 | RM4.23 |
| 10 | RM3.03800 | RM30.38 |
| 25 | RM2.74120 | RM68.53 |
| 100 | RM2.41900 | RM241.90 |
| 250 | RM2.26460 | RM566.15 |
| 500 | RM2.17172 | RM1,085.86 |
| 1,000 | RM2.09524 | RM2,095.24 |
| Unit Price without VAT: | RM4.23000 |
|---|---|
| Unit Price with VAT: | RM4.65300 |




