
NCL30488B2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30488B2DR2GTR-ND - Tape & Reel (TR) 488-NCL30488B2DR2GCT-ND - Cut Tape (CT) 488-NCL30488B2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30488B2DR2G |
Description | IC LED DRVR CTRLR NO 500MA 7SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback No Dimming 500mA 7-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 8V ~ 14V |
Manufacturer onsemi | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications General Purpose |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Number of Outputs 1 | Supplier Device Package 7-SOIC |
Voltage - Supply (Min) 10.2V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30488B1DR2G | onsemi | 2,290 | 488-NCL30488B1DR2GCT-ND | RM4.73000 | Parametric Equivalent |
| NCL30488B4DR2G | onsemi | 2,440 | 488-NCL30488B4DR2GCT-ND | RM4.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.42400 | RM34.24 |
| 25 | RM3.09840 | RM77.46 |
| 100 | RM2.73790 | RM273.79 |
| 250 | RM2.56588 | RM641.47 |
| 500 | RM2.46218 | RM1,231.09 |
| 1,000 | RM2.41128 | RM2,411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.22024 | RM5,550.60 |
| 5,000 | RM2.16755 | RM10,837.75 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

