
NCL31000MNSTWG | |
|---|---|
DigiKey Part Number | 488-NCL31000MNSTWGTR-ND - Tape & Reel (TR) 488-NCL31000MNSTWGCT-ND - Cut Tape (CT) 488-NCL31000MNSTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL31000MNSTWG |
Description | IC LED DRIVER RGLTR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output 4V ~ 38V |
Manufacturer onsemi | Current - Output / Channel 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 44.4kHz ~ 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply (Min) 21.5V | Supplier Device Package 48-QFN (7x7) |
Voltage - Supply (Max) 57V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL31000MNITWG | onsemi | 2,500 | 488-NCL31000MNITWGCT-ND | RM32.11000 | Parametric Equivalent |
| NCL31001MNITWG | onsemi | 2,274 | 488-NCL31001MNITWGCT-ND | RM24.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.68000 | RM31.68 |
| 10 | RM21.22500 | RM212.25 |
| 25 | RM18.49760 | RM462.44 |
| 100 | RM15.41490 | RM1,541.49 |
| 250 | RM13.90096 | RM3,475.24 |
| 500 | RM13.44526 | RM6,722.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM14.50032 | RM36,250.80 |
| Unit Price without VAT: | RM31.68000 |
|---|---|
| Unit Price with VAT: | RM34.84800 |



