
NCP1077STCT3G | |
|---|---|
DigiKey Part Number | 488-NCP1077STCT3GTR-ND - Tape & Reel (TR) 488-NCP1077STCT3GCT-ND - Cut Tape (CT) 488-NCP1077STCT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1077STCT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1077STCT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 25 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.70400 | RM47.04 |
| 25 | RM4.27240 | RM106.81 |
| 100 | RM3.79930 | RM379.93 |
| 250 | RM3.57360 | RM893.40 |
| 500 | RM3.43766 | RM1,718.83 |
| 1,000 | RM3.32564 | RM3,325.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.15766 | RM12,630.64 |
| 8,000 | RM3.09525 | RM24,762.00 |
| 12,000 | RM3.06397 | RM36,767.64 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

