


NCP114AMX090TCG | |
|---|---|
DigiKey Part Number | NCP114AMX090TCGOSTR-ND - Tape & Reel (TR) NCP114AMX090TCGOSCT-ND - Cut Tape (CT) NCP114AMX090TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX090TCG |
Description | IC REG LINEAR 0.9V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.43300 | RM4.33 |
| 25 | RM0.38120 | RM9.53 |
| 100 | RM0.32430 | RM32.43 |
| 250 | RM0.29660 | RM74.15 |
| 500 | RM0.27990 | RM139.95 |
| 1,000 | RM0.26619 | RM266.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24923 | RM747.69 |
| 6,000 | RM0.24094 | RM1,445.64 |
| 9,000 | RM0.23678 | RM2,131.02 |
| 15,000 | RM0.23218 | RM3,482.70 |
| 21,000 | RM0.22948 | RM4,819.08 |
| 30,000 | RM0.22690 | RM6,807.00 |
| 75,000 | RM0.22132 | RM16,599.00 |
| 150,000 | RM0.21797 | RM32,695.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |











