Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114ASN300T1G

DigiKey Part Number
NCP114ASN300T1GOSTR-ND - Tape & Reel (TR)
NCP114ASN300T1GOSCT-ND - Cut Tape (CT)
NCP114ASN300T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114ASN300T1G
Description
IC REG LINEAR 3V 300MA 5-TSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.245V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,883
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.36200RM3.62
25RM0.31680RM7.92
100RM0.26830RM26.83
250RM0.24492RM61.23
500RM0.23072RM115.36
1,000RM0.21906RM219.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20467RM614.01
6,000RM0.19762RM1,185.72
9,000RM0.19409RM1,746.81
15,000RM0.19019RM2,852.85
21,000RM0.18790RM3,945.90
30,000RM0.18570RM5,571.00
75,000RM0.18097RM13,572.75
150,000RM0.17812RM26,718.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500