Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114BMX180TCG

DigiKey Part Number
NCP114BMX180TCGOSTR-ND - Tape & Reel (TR)
NCP114BMX180TCGOSCT-ND - Cut Tape (CT)
NCP114BMX180TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114BMX180TCG
Description
IC REG LINEAR 1.8V 300MA 4-UDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,777
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.43300RM4.33
25RM0.38120RM9.53
100RM0.32430RM32.43
250RM0.29660RM74.15
500RM0.27990RM139.95
1,000RM0.26619RM266.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24923RM747.69
6,000RM0.24094RM1,445.64
9,000RM0.23678RM2,131.02
15,000RM0.23218RM3,482.70
21,000RM0.22948RM4,819.08
30,000RM0.22690RM6,807.00
75,000RM0.22132RM16,599.00
150,000RM0.21797RM32,695.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300