


NCP115CMX300TBG | |
|---|---|
DigiKey Part Number | 488-NCP115CMX300TBGTR-ND - Tape & Reel (TR) 488-NCP115CMX300TBGCT-ND - Cut Tape (CT) 488-NCP115CMX300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX300TBG |
Description | IC REG LINEAR 3V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.48100 | RM4.81 |
| 25 | RM0.42400 | RM10.60 |
| 100 | RM0.36090 | RM36.09 |
| 250 | RM0.33080 | RM82.70 |
| 500 | RM0.31244 | RM156.22 |
| 1,000 | RM0.29739 | RM297.39 |
| 2,500 | RM0.28150 | RM703.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27192 | RM1,359.60 |
| 10,000 | RM0.26402 | RM2,640.20 |
| 15,000 | RM0.26007 | RM3,901.05 |
| 25,000 | RM0.25570 | RM6,392.50 |
| 35,000 | RM0.25314 | RM8,859.90 |
| 50,000 | RM0.25068 | RM12,534.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

