
NCP1239PD65R2G | |
|---|---|
DigiKey Part Number | 488-NCP1239PD65R2GTR-ND - Tape & Reel (TR) 488-NCP1239PD65R2GCT-ND - Cut Tape (CT) 488-NCP1239PD65R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1239PD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.54100 | RM25.41 |
| 25 | RM2.28840 | RM57.21 |
| 100 | RM2.01260 | RM201.26 |
| 250 | RM1.88064 | RM470.16 |
| 500 | RM1.80106 | RM900.53 |
| 1,000 | RM1.73565 | RM1,735.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.66657 | RM4,166.43 |
| 5,000 | RM1.62493 | RM8,124.65 |
| 7,500 | RM1.60408 | RM12,030.60 |
| 12,500 | RM1.58098 | RM19,762.25 |
| 17,500 | RM1.56748 | RM27,430.90 |
| 25,000 | RM1.55450 | RM38,862.50 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

