
NCP12400BBHAA1DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400BBHAA1DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBHAA1DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBHAA1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400BBHAA1DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.47800 | RM24.78 |
| 25 | RM2.23160 | RM55.79 |
| 100 | RM1.96130 | RM196.13 |
| 250 | RM1.83240 | RM458.10 |
| 500 | RM1.75472 | RM877.36 |
| 1,000 | RM1.69065 | RM1,690.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.62306 | RM4,057.65 |
| 5,000 | RM1.58231 | RM7,911.55 |
| 7,500 | RM1.56192 | RM11,714.40 |
| 12,500 | RM1.53931 | RM19,241.38 |
| 17,500 | RM1.52610 | RM26,706.75 |
| 25,000 | RM1.51340 | RM37,835.00 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

