
NCP1341A1D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1341A1D1R2GTR-ND - Tape & Reel (TR) 488-NCP1341A1D1R2GCT-ND - Cut Tape (CT) 488-NCP1341A1D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1341A1D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1341A1D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 75% | |
Frequency - Switching | 360kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.40000 | RM34.00 |
| 25 | RM3.07800 | RM76.95 |
| 100 | RM2.72060 | RM272.06 |
| 250 | RM2.55044 | RM637.61 |
| 500 | RM2.44784 | RM1,223.92 |
| 1,000 | RM2.36341 | RM2,363.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.27423 | RM5,685.58 |
| 5,000 | RM2.22050 | RM11,102.50 |
| 7,500 | RM2.19358 | RM16,451.85 |
| 12,500 | RM2.16376 | RM27,047.00 |
| 17,500 | RM2.14633 | RM37,560.77 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

