MFR Recommended



NCP1395ADR2G | |
|---|---|
DigiKey Part Number | NCP1395ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1395ADR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1395ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 13.3 V | |
Voltage - Supply (Vcc/Vdd) | 9.3V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 50kHz ~ 1MHz | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


