Image for NCP1615AIOGEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1615AIOGEVB

DigiKey Part Number
488-NCP1615AIOGEVB-ND
Manufacturer
Manufacturer Product Number
NCP1615AIOGEVB
Description
EVAL BOARD FOR NCP1615
Customer Reference
Detailed Description
NCP1615 - Power Factor Correction Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Power Management
Function
Power Factor Correction
Embedded
No
Utilized IC / Part
NCP1615
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM142.47000RM142.47
10RM132.91200RM1,329.12
25RM127.34080RM3,183.52
100RM111.42320RM11,142.32
250RM105.85204RM26,463.01
Manufacturers Standard Package
Unit Price without VAT:RM142.47000
Unit Price with VAT:RM156.71700