



NCP161AFCT280T2G | |
|---|---|
DigiKey Part Number | NCP161AFCT280T2GOSTR-ND - Tape & Reel (TR) NCP161AFCT280T2GOSCT-ND - Cut Tape (CT) NCP161AFCT280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCT280T2G |
Description | IC REG LINEAR 2.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCT280T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.29V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.62300 | RM6.23 |
| 25 | RM0.55000 | RM13.75 |
| 100 | RM0.47000 | RM47.00 |
| 250 | RM0.43184 | RM107.96 |
| 500 | RM0.40874 | RM204.37 |
| 1,000 | RM0.38978 | RM389.78 |
| 2,500 | RM0.36974 | RM924.35 |
| 5,000 | RM0.36711 | RM1,835.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33759 | RM3,375.90 |
| 20,000 | RM0.32965 | RM6,593.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |











