Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161AFCT514T2G

DigiKey Part Number
488-NCP161AFCT514T2GTR-ND - Tape & Reel (TR)
488-NCP161AFCT514T2GCT-ND - Cut Tape (CT)
488-NCP161AFCT514T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AFCT514T2G
Description
IC REG LIN 5.14V 450MA 4-WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161AFCT514T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
5.14V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.185V @ 450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Factory Stock: 430,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.62300RM6.23
25RM0.55000RM13.75
100RM0.47000RM47.00
250RM0.43184RM107.96
500RM0.40874RM204.37
1,000RM0.38978RM389.78
2,500RM0.36974RM924.35
5,000RM0.36711RM1,835.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.33759RM3,375.90
20,000RM0.32965RM6,593.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100