



NCP161AMX280TBG | |
|---|---|
DigiKey Part Number | NCP161AMX280TBGOSTR-ND - Tape & Reel (TR) NCP161AMX280TBGOSCT-ND - Cut Tape (CT) NCP161AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX280TBG |
Description | IC REG LINEAR 2.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.35000 | RM1.35 |
| 10 | RM0.93500 | RM9.35 |
| 25 | RM0.82920 | RM20.73 |
| 100 | RM0.71380 | RM71.38 |
| 250 | RM0.65900 | RM164.75 |
| 500 | RM0.62578 | RM312.89 |
| 1,000 | RM0.59844 | RM598.44 |
| 2,500 | RM0.56958 | RM1,423.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46670 | RM2,333.50 |
| 10,000 | RM0.45424 | RM4,542.40 |
| 15,000 | RM0.44800 | RM6,720.00 |
| 25,000 | RM0.44108 | RM11,027.00 |
| 35,000 | RM0.43704 | RM15,296.40 |
| 50,000 | RM0.43316 | RM21,658.00 |
| Unit Price without VAT: | RM1.35000 |
|---|---|
| Unit Price with VAT: | RM1.48500 |










