


NCP163ASN250T1G | |
|---|---|
DigiKey Part Number | 488-NCP163ASN250T1GTR-ND - Tape & Reel (TR) 488-NCP163ASN250T1GCT-ND - Cut Tape (CT) 488-NCP163ASN250T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN250T1G |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP163ASN250T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.03200 | RM10.32 |
| 25 | RM0.92040 | RM23.01 |
| 100 | RM0.79430 | RM79.43 |
| 250 | RM0.73472 | RM183.68 |
| 500 | RM0.69864 | RM349.32 |
| 1,000 | RM0.66901 | RM669.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63240 | RM1,897.20 |
| 6,000 | RM0.61446 | RM3,686.76 |
| 9,000 | RM0.60549 | RM5,449.41 |
| 15,000 | RM0.59554 | RM8,933.10 |
| 21,000 | RM0.58973 | RM12,384.33 |
| 30,000 | RM0.58414 | RM17,524.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |





