


NCV8164AML180TCG | |
|---|---|
DigiKey Part Number | 488-NCV8164AML180TCGTR-ND - Tape & Reel (TR) 488-NCV8164AML180TCGCT-ND - Cut Tape (CT) 488-NCV8164AML180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AML180TCG |
Description | IC REG LINEAR 1.8V 300MA 8-DFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.58560 | RM39.64 |
| 100 | RM1.38410 | RM138.41 |
| 250 | RM1.28824 | RM322.06 |
| 500 | RM1.23038 | RM615.19 |
| 1,000 | RM1.18275 | RM1,182.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.05206 | RM3,156.18 |
| 6,000 | RM1.02480 | RM6,148.80 |
| 9,000 | RM1.01114 | RM9,100.26 |
| 15,000 | RM0.99602 | RM14,940.30 |
| 21,000 | RM0.98718 | RM20,730.78 |
| 30,000 | RM0.97867 | RM29,360.10 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

