PFC IC Continuous Conduction (CCM) 95kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1681ABD2R2G

DigiKey Part Number
488-NCP1681ABD2R2GTR-ND - Tape & Reel (TR)
488-NCP1681ABD2R2GCT-ND - Cut Tape (CT)
488-NCP1681ABD2R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1681ABD2R2G
Description
TOTEM POLE CONTINUOUS CONDUCTION
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 95kHz 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
30V
Manufacturer
onsemi
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-LSOP (0.154", 3.90mm Width), 18 Leads
Part Status
Active
Supplier Device Package
20-SOIC
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
95kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,887
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.74000RM20.74
10RM15.80000RM158.00
25RM14.56920RM364.23
100RM13.21550RM1,321.55
250RM12.63084RM3,157.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM11.18778RM27,969.45
Manufacturers Standard Package
Unit Price without VAT:RM20.74000
Unit Price with VAT:RM22.81400