Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX300TBG

DigiKey Part Number
488-NCP170AMX300TBGTR-ND - Tape & Reel (TR)
488-NCP170AMX300TBGCT-ND - Cut Tape (CT)
488-NCP170AMX300TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX300TBG
Description
IC REG LINEAR 3V 150MA 4-XDFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX300TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
47dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.26V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP170AMX300TCGonsemi2,147NCP170AMX300TCGOSCT-NDRM1.50000Parametric Equivalent
NCP170BMX300TCGonsemi3,933NCP170BMX300TCGOSCT-NDRM1.10000Parametric Equivalent
In-Stock: 2,818
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.98500RM9.85
25RM0.87480RM21.87
100RM0.75370RM75.37
250RM0.69644RM174.11
500RM0.66192RM330.96
1,000RM0.63343RM633.43
2,500RM0.61005RM1,525.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.56820RM2,841.00
10,000RM0.55372RM5,537.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200