Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170ASN150T2G

DigiKey Part Number
488-NCP170ASN150T2GTR-ND - Tape & Reel (TR)
488-NCP170ASN150T2GCT-ND - Cut Tape (CT)
488-NCP170ASN150T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170ASN150T2G
Description
IC REG LINEAR 1.5V 150MA 5-TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,003
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.19400RM11.94
25RM1.06400RM26.60
100RM0.92160RM92.16
250RM0.85372RM213.43
500RM0.81282RM406.41
1,000RM0.77914RM779.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.68274RM2,048.22
6,000RM0.66364RM3,981.84
9,000RM0.65408RM5,886.72
15,000RM0.64348RM9,652.20
21,000RM0.63729RM13,383.09
30,000RM0.63133RM18,939.90
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900