


NCP170BXV300T2G | |
|---|---|
DigiKey Part Number | NCP170BXV300T2GOSTR-ND - Tape & Reel (TR) NCP170BXV300T2GOSCT-ND - Cut Tape (CT) NCP170BXV300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BXV300T2G |
Description | IC REG LINEAR 3V 150MA SOT-563 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BXV300T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 47dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-563 |
Voltage Dropout (Max) 0.26V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.04000 | RM10.40 |
| 25 | RM0.92360 | RM23.09 |
| 100 | RM0.79750 | RM79.75 |
| 250 | RM0.73724 | RM184.31 |
| 500 | RM0.70100 | RM350.50 |
| 1,000 | RM0.67114 | RM671.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60808 | RM2,432.32 |
| 8,000 | RM0.59190 | RM4,735.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |











