Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 40A 34-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3296MNTXG

DigiKey Part Number
488-NCP3296MNTXGTR-ND - Tape & Reel (TR)
488-NCP3296MNTXGCT-ND - Cut Tape (CT)
488-NCP3296MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3296MNTXG
Description
IC REG BUCK ADJ 40A 34WQFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 40A 34-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
34-WQFN (5x7)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM25.44000RM25.44
10RM19.53700RM195.37
25RM18.06080RM451.52
100RM16.43790RM1,643.79
250RM15.86416RM3,966.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM13.92171RM41,765.13
Manufacturers Standard Package
Unit Price without VAT:RM25.44000
Unit Price with VAT:RM27.98400