


NCP3335ADM250R2G | |
|---|---|
DigiKey Part Number | 488-NCP3335ADM250R2GTR-ND - Tape & Reel (TR) 488-NCP3335ADM250R2GCT-ND - Cut Tape (CT) 488-NCP3335ADM250R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335ADM250R2G |
Description | IC REG LINEAR 2.5V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335ADM250R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM3.66000 | RM36.60 |
| 25 | RM3.31440 | RM82.86 |
| 100 | RM2.93180 | RM293.18 |
| 250 | RM2.74980 | RM687.45 |
| 500 | RM2.63996 | RM1,319.98 |
| 1,000 | RM2.59272 | RM2,592.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.34362 | RM9,374.48 |
| 8,000 | RM2.29470 | RM18,357.60 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

