Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3335ADM250R2G

DigiKey Part Number
488-NCP3335ADM250R2GTR-ND - Tape & Reel (TR)
488-NCP3335ADM250R2GCT-ND - Cut Tape (CT)
488-NCP3335ADM250R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3335ADM250R2G
Description
IC REG LINEAR 2.5V 500MA 8-MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP3335ADM250R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
190 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.34V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM3.66000RM36.60
25RM3.31440RM82.86
100RM2.93180RM293.18
250RM2.74980RM687.45
500RM2.63996RM1,319.98
1,000RM2.59272RM2,592.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.34362RM9,374.48
8,000RM2.29470RM18,357.60
Manufacturers Standard Package
Unit Price without VAT:RM5.04000
Unit Price with VAT:RM5.54400