



NCP3335AMN300R2G | |
|---|---|
DigiKey Part Number | 488-NCP3335AMN300R2GTR-ND - Tape & Reel (TR) 488-NCP3335AMN300R2GCT-ND - Cut Tape (CT) 488-NCP3335AMN300R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335AMN300R2G |
Description | IC REG LINEAR 3V 500MA 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335AMN300R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.84200 | RM38.42 |
| 25 | RM3.47840 | RM86.96 |
| 100 | RM3.07990 | RM307.99 |
| 250 | RM2.88992 | RM722.48 |
| 500 | RM2.77550 | RM1,387.75 |
| 1,000 | RM2.73137 | RM2,731.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.49017 | RM7,470.51 |
| 6,000 | RM2.43489 | RM14,609.34 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |


