
NCP4205MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP4205MNTXGTR-ND - Tape & Reel (TR) 488-NCP4205MNTXGCT-ND - Cut Tape (CT) 488-NCP4205MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4205MNTXG |
Description | DUAL OUTPUT 1 PHASE & 2 P |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

