Charger IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC 8-SOIC
onsemi USB Type-C Solutions | Digi-Key Daily

NCP4371AAEDR2G

DigiKey Part Number
NCP4371AAEDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4371AAEDR2G
Description
IC BATT CHG 8SOIC
Customer Reference
Detailed Description
Charger IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP4371AAEDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
-
Number of Cells
-
Current - Charging
Constant
Programmable Features
-
Fault Protection
Short Circuit
Charge Current - Max
-
Battery Pack Voltage
12V
Voltage - Supply (Max)
28V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable