
NCP45560IMNGEVB | |
|---|---|
DigiKey Part Number | 488-NCP45560IMNGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP45560IMNGEVB |
Description | EVAL BOARD FOR NCP45560 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NCP45560 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer onsemi | Embedded No |
Packaging Box | Utilized IC / Part NCP45560 |
Part Status Active | Primary Attributes 0.5V ~ 13.5V Input Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,108.13000 | RM1,108.13 |
| Unit Price without VAT: | RM1,108.13000 |
|---|---|
| Unit Price with VAT: | RM1,218.94300 |

