Power Switch/Driver 1:1 N-Channel 20A 10-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45732IMN24TWG

DigiKey Part Number
488-NCP45732IMN24TWGTR-ND - Tape & Reel (TR)
488-NCP45732IMN24TWGCT-ND - Cut Tape (CT)
488-NCP45732IMN24TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45732IMN24TWG
Description
732 MCM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A 10-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
20A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
11.7mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount, Wettable Flank
Output Type
N-Channel
Supplier Device Package
10-DFN (2x2)
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.73000RM5.73
10RM4.16700RM41.67
25RM3.77760RM94.44
100RM3.35040RM335.04
250RM3.14656RM786.64
500RM3.02364RM1,511.82
1,000RM2.98549RM2,985.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.00500RM9,015.00
Manufacturers Standard Package
Unit Price without VAT:RM5.73000
Unit Price with VAT:RM6.30300