NCP4688DSN25T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 8,089
Unit Price: RM3.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 21,149
Unit Price: RM5.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,851
Unit Price: RM5.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,170
Unit Price: RM5.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,374
Unit Price: RM1.38000
Datasheet

Similar


Texas Instruments
In Stock: 3,027
Unit Price: RM3.98000
Datasheet

Similar


Texas Instruments
In Stock: 2,592
Unit Price: RM2.99000
Datasheet

Similar


Richtek USA Inc.
In Stock: 3,000
Unit Price: RM2.52000
Datasheet

Similar


Texas Instruments
In Stock: 11,557
Unit Price: RM1.69000
Datasheet

Similar


Texas Instruments
In Stock: 2,165
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 6,146
Unit Price: RM1.10000
Datasheet

Similar


Texas Instruments
In Stock: 171,231
Unit Price: RM3.31000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4688DSN25T1G

DigiKey Part Number
NCP4688DSN25T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4688DSN25T1G
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP4688DSN25T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
80dB ~ 65dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,867 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,867In Stock
Ships from Rochester Electronics, LLC