
NCP51198PDR2G | |
|---|---|
DigiKey Part Number | NCP51198PDR2GOSTR-ND - Tape & Reel (TR) NCP51198PDR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP51198PDR2G |
Description | IC REG LDO DDR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP51198PDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM6.02000 | RM60.20 |
| 25 | RM5.48760 | RM137.19 |
| 100 | RM4.90140 | RM490.14 |
| 250 | RM4.62164 | RM1,155.41 |
| 500 | RM4.45306 | RM2,226.53 |
| 1,000 | RM4.31434 | RM4,314.34 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

