


NCP5661DTADJRKG | |
|---|---|
DigiKey Part Number | NCP5661DTADJRKGOSTR-ND - Tape & Reel (TR) NCP5661DTADJRKGOSCT-ND - Cut Tape (CT) NCP5661DTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5661DTADJRKG |
Description | IC REG LINEAR POS ADJ 1A DPAK-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5661DTADJRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 10 | RM5.26000 | RM52.60 |
| 25 | RM4.78480 | RM119.62 |
| 100 | RM4.26350 | RM426.35 |
| 250 | RM4.01488 | RM1,003.72 |
| 500 | RM3.86506 | RM1,932.53 |
| 1,000 | RM3.74162 | RM3,741.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.61137 | RM9,028.42 |
| 5,000 | RM3.53289 | RM17,664.45 |
| 7,500 | RM3.49357 | RM26,201.78 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |



