
NCP571MN12TBGEVB | |
|---|---|
DigiKey Part Number | NCP571MN12TBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP571MN12TBGEVB |
Description | EVAL BOARD FOR NCP571 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NCP571 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer onsemi | Voltage - Input 2.7V ~ 12V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP571 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.00000 | RM202.00 |
| Unit Price without VAT: | RM202.00000 |
|---|---|
| Unit Price with VAT: | RM222.20000 |

