
NCP58921MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP58921MNTWGTR-ND - Tape & Reel (TR) 488-NCP58921MNTWGCT-ND - Cut Tape (CT) 488-NCP58921MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP58921MNTWG |
Description | SINGLE CHANNEL INTEGRATED DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A 26-TQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ Not Required |
Mfr | Current - Output (Max) 30A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 26-TQFN (8x8) |
Interface On/Off | Package / Case |
Voltage - Load 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.98000 | RM73.98 |
| 10 | RM52.57100 | RM525.71 |
| 100 | RM46.05150 | RM4,605.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM37.62375 | RM112,871.25 |
| Unit Price without VAT: | RM73.98000 |
|---|---|
| Unit Price with VAT: | RM81.37800 |

