
NCP59800BMNADJTAG | |
|---|---|
DigiKey Part Number | 488-NCP59800BMNADJTAGTR-ND - Tape & Reel (TR) 488-NCP59800BMNADJTAGCT-ND - Cut Tape (CT) 488-NCP59800BMNADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59800BMNADJTAG |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59800BMNADJTAG Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 450 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 77dB ~ 27dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 1A | Supplier Device Package 8-DFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.84000 | RM18.40 |
| 25 | RM1.65000 | RM41.25 |
| 100 | RM1.44050 | RM144.05 |
| 250 | RM1.34072 | RM335.18 |
| 500 | RM1.28058 | RM640.29 |
| 1,000 | RM1.23113 | RM1,231.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13592 | RM3,407.76 |
| 6,000 | RM1.10688 | RM6,641.28 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |











