Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718BMT500TBG

DigiKey Part Number
NCP718BMT500TBGOSTR-ND - Tape & Reel (TR)
NCP718BMT500TBGOSCT-ND - Cut Tape (CT)
NCP718BMT500TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718BMT500TBG
Description
IC REG LINEAR 5V 300MA 6-WDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP718BMT500TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-WDFN (2x2)
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP718AMT500TBGonsemi1,532NCP718AMT500TBGOSCT-NDRM3.11000Parametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.18300RM21.83
25RM1.96040RM49.01
100RM1.71860RM171.86
250RM1.60264RM400.66
500RM1.53274RM766.37
1,000RM1.47529RM1,475.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.36337RM4,090.11
6,000RM1.32964RM7,977.84
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700