


NCP718BSN300T1G | |
|---|---|
DigiKey Part Number | 488-NCP718BSN300T1GTR-ND - Tape & Reel (TR) 488-NCP718BSN300T1GCT-ND - Cut Tape (CT) 488-NCP718BSN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN300T1G |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN300T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.465V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.39500 | RM13.95 |
| 25 | RM1.24680 | RM31.17 |
| 100 | RM1.08270 | RM108.27 |
| 250 | RM1.00456 | RM251.14 |
| 500 | RM0.95734 | RM478.67 |
| 1,000 | RM0.91857 | RM918.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.84529 | RM2,535.87 |
| 6,000 | RM0.82252 | RM4,935.12 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |


