MFR Recommended

NCP81080DR2G | |
|---|---|
DigiKey Part Number | NCP81080DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81080DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81080DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 19ns, 17ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


