
NCP81270CMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81270CMNTXGTR-ND - Tape & Reel (TR) 488-NCP81270CMNTXGCT-ND - Cut Tape (CT) 488-NCP81270CMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81270CMNTXG |
Description | NCP81270CMNTXG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | - | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 21V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.88500 | RM38.85 |
| 25 | RM3.52080 | RM88.02 |
| 100 | RM3.12050 | RM312.05 |
| 250 | RM2.92932 | RM732.33 |
| 500 | RM2.81402 | RM1,407.01 |
| 1,000 | RM2.71923 | RM2,719.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.57694 | RM10,307.76 |
| 8,000 | RM2.52406 | RM20,192.48 |
| 12,000 | RM2.49758 | RM29,970.96 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |


