Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2632DTBR2G

DigiKey Part Number
NCS2632DTBR2GOSTR-ND - Tape & Reel (TR)
NCS2632DTBR2GOSCT-ND - Cut Tape (CT)
NCS2632DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2632DTBR2G
Description
IC AMP CLASS AB STEREO 14TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2632DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,453
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.45100RM24.51
25RM2.20800RM55.20
100RM1.94050RM194.05
250RM1.81256RM453.14
500RM1.73550RM867.75
1,000RM1.67210RM1,672.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.60509RM4,012.72
5,000RM1.56473RM7,823.65
7,500RM1.54452RM11,583.90
12,500RM1.52212RM19,026.50
17,500RM1.50903RM26,408.03
25,000RM1.49644RM37,411.00
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300